Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD

RS Stock No.: 271-1617Brand: KingstonManufacturers Part No.: OM8P0S3128Q-A0
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 4,599.69

EGP 4,599.69 Each (ex VAT)

Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD

EGP 4,599.69

EGP 4,599.69 Each (ex VAT)

Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

You may be interested in