Kingston 256 GB SDXC SD Card, A1, Class 10, U3, UHS-II, V90

RS Stock No.: 203-5406Brand: KingstonManufacturers Part No.: MLPR2/256GB
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Series

Canvas React Plus

Card Format

SDXC

Capacity

256 GB

Speed Class Rating

A1, Class 10, U3, UHS-II, V90

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

3D TLC

You may be interested in
Stock information temporarily unavailable.

EGP 43,158.79

EGP 43,158.79 Each (ex VAT)

Kingston 256 GB SDXC SD Card, A1, Class 10, U3, UHS-II, V90

EGP 43,158.79

EGP 43,158.79 Each (ex VAT)

Kingston 256 GB SDXC SD Card, A1, Class 10, U3, UHS-II, V90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

SD Card

Series

Canvas React Plus

Card Format

SDXC

Capacity

256 GB

Speed Class Rating

A1, Class 10, U3, UHS-II, V90

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

3D TLC

You may be interested in