Kingston 4 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 182-8183Brand: KingstonManufacturers Part No.: KVR26S19S6/4Distrelec Article No.: 30146332
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2666

Pins

260

Voltage

1.2V

CAS Latency

19

Distrelec Product Id

30146332

Stock information temporarily unavailable.

EGP 3,053.10

EGP 3,053.10 Each (ex VAT)

Kingston 4 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

EGP 3,053.10

EGP 3,053.10 Each (ex VAT)

Kingston 4 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2666

Pins

260

Voltage

1.2V

CAS Latency

19

Distrelec Product Id

30146332