Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
7V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Supply Current
30mA
Minimum Frequency
2000Hz
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
7V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Supply Current
30mA
Minimum Frequency
2000Hz
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.


