Kingbright2.2 V Green LED 3mm Through Hole, L-934GD

RS Stock No.: 228-5944Brand: KingbrightManufacturers Part No.: L-934GDDistrelec Article No.: 30409627
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

3 x 4.6mm

Lens Colour

Green

Distrelec Product Id

30409627

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 3mm

This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
3MM GREEN LED
P.O.A.Each (In a Pack of 10) (ex VAT)
Broadcom2.1 V Green LED 3mm Through Hole, HLMP-1503
P.O.A.Each (Supplied as a Tape) (ex VAT)
Kingbright2.2 V Green LED 3mm Through Hole, L-934SGD
EGP 17.42Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 77.35

EGP 15.47 Each (In a Pack of 5) (ex VAT)

Kingbright2.2 V Green LED 3mm Through Hole, L-934GD

EGP 77.35

EGP 15.47 Each (In a Pack of 5) (ex VAT)

Kingbright2.2 V Green LED 3mm Through Hole, L-934GD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3MM GREEN LED
P.O.A.Each (In a Pack of 10) (ex VAT)
Broadcom2.1 V Green LED 3mm Through Hole, HLMP-1503
P.O.A.Each (Supplied as a Tape) (ex VAT)
Kingbright2.2 V Green LED 3mm Through Hole, L-934SGD
EGP 17.42Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

3 x 4.6mm

Lens Colour

Green

Distrelec Product Id

30409627

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 3mm

This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
3MM GREEN LED
P.O.A.Each (In a Pack of 10) (ex VAT)
Broadcom2.1 V Green LED 3mm Through Hole, HLMP-1503
P.O.A.Each (Supplied as a Tape) (ex VAT)
Kingbright2.2 V Green LED 3mm Through Hole, L-934SGD
EGP 17.42Each (In a Pack of 5) (ex VAT)