Technical Document
Specifications
Brand
KingbrightLED Colours
Green, Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
568 / 625 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
14.05 x 4.32 x 9.65mm
Length
14.05mm
Width
4.32mm
Height
9.65mm
Country of Origin
China
Product details
Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.
Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
EGP 610.80
EGP 61.08 Each (In a Pack of 10) (ex VAT)
10
EGP 610.80
EGP 61.08 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KingbrightLED Colours
Green, Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
568 / 625 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
14.05 x 4.32 x 9.65mm
Length
14.05mm
Width
4.32mm
Height
9.65mm
Country of Origin
China
Product details
Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.
Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
