Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
1.8 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
617 nm
Dimensions
1.8 (Dia.) x 4.1mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 1.8mm
The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.
Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°
Visible Light LEDs, Kingbright
EGP 802.00
EGP 16.04 Each (In a Pack of 50) (ex VAT)
50
EGP 802.00
EGP 16.04 Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
1.8 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
617 nm
Dimensions
1.8 (Dia.) x 4.1mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 1.8mm
The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.
Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°