Technical Document
Specifications
Brand
KingbrightOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
8000ns
Typical Fall Time
10000ns
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
4
Dimensions
4 x 6 x 5mm
Height
5mm
Length
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
6mm
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
Slotted Optical Switch, KRB Series
High sensitivity phototransistor detector
Ultra compact SMD mounting type
Slotted Optical Switches, Kingbright
EGP 1,012.95
EGP 202.59 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 1,012.95
EGP 202.59 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KingbrightOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
8000ns
Typical Fall Time
10000ns
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
4
Dimensions
4 x 6 x 5mm
Height
5mm
Length
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
6mm
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
Slotted Optical Switch, KRB Series
High sensitivity phototransistor detector
Ultra compact SMD mounting type