Kingbright1.95 V Red LED 3216 (1206) SMD, KPTD-3216SURC

RS Stock No.: 466-3970Brand: KingbrightManufacturers Part No.: KPTD-3216SURCDistrelec Article No.: 17531032
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.95 V

Luminous Intensity

1.5 cd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

3.2 x 1.6 x 1.55mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height

The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.

Dome shape lens with height of 1.8 mm

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

EGP 464.20

EGP 23.21 Each (In a Pack of 20) (ex VAT)

Kingbright1.95 V Red LED 3216 (1206) SMD, KPTD-3216SURC
Select packaging type

EGP 464.20

EGP 23.21 Each (In a Pack of 20) (ex VAT)

Kingbright1.95 V Red LED 3216 (1206) SMD, KPTD-3216SURC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.95 V

Luminous Intensity

1.5 cd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

3.2 x 1.6 x 1.55mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height

The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.

Dome shape lens with height of 1.8 mm

Visible Light LEDs, Kingbright