Kingbright2.5 V Yellow LED 2012 (0805) SMD, KPHCM-2012SYCK

RS Stock No.: 861-0113Brand: KingbrightManufacturers Part No.: KPHCM-2012SYCKDistrelec Article No.: 30118920
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

110 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Dimensions

2 x 1.25 x 0.4mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 2012 (0805) Package

The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.

Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

EGP 741.00

EGP 14.82 Each (In a Pack of 50) (ex VAT)

Kingbright2.5 V Yellow LED 2012 (0805) SMD, KPHCM-2012SYCK
Select packaging type

EGP 741.00

EGP 14.82 Each (In a Pack of 50) (ex VAT)

Kingbright2.5 V Yellow LED 2012 (0805) SMD, KPHCM-2012SYCK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

110 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Dimensions

2 x 1.25 x 0.4mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 2012 (0805) Package

The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.

Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options

Visible Light LEDs, Kingbright