Technical Document
Specifications
Brand
KingbrightLED Colours
Green
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
70 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
570 nm
Dimensions
1.6 x 0.8 x 1.1mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
EGP 314.90
EGP 31.49 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 314.90
EGP 31.49 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Green
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
70 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
570 nm
Dimensions
1.6 x 0.8 x 1.1mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting