KB-2855SGD Kingbright Light Bar LED Display, Green 54 μcd

RS Stock No.: 247-2205Brand: KingbrightManufacturers Part No.: KB-2855SGD
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Green

Number Of Segments

1

Dominant Wavelength

570 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

9.9 x 9.9 x 6.1mm

External Height

9.9mm

External Width

9.9mm

Luminous Intensity

54 μcd

Colour Of Face

White

Forward Voltage

2.1 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

LED Light Bars 8.89 x 8.89 mm, Kingbright

This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.

Kingbright Light Bar Arrays

EGP 153.22

EGP 153.22 Each (ex VAT)

KB-2855SGD Kingbright Light Bar LED Display, Green 54 μcd

EGP 153.22

EGP 153.22 Each (ex VAT)

KB-2855SGD Kingbright Light Bar LED Display, Green 54 μcd

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Green

Number Of Segments

1

Dominant Wavelength

570 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

9.9 x 9.9 x 6.1mm

External Height

9.9mm

External Width

9.9mm

Luminous Intensity

54 μcd

Colour Of Face

White

Forward Voltage

2.1 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

LED Light Bars 8.89 x 8.89 mm, Kingbright

This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.

Kingbright Light Bar Arrays