Technical Document
Specifications
Brand
KimyaMaterial Type
PEKK
Printing Technology
FDM
Colour
Amber
Weight
500g
Diameter
2.85mm
Printing Material
PEKK-A
Country of Origin
France
Stock information temporarily unavailable.
EGP 35,756.01
EGP 35,756.01 Each (ex VAT)
Kimya 2.85mm Amber PEKK-A 3D Printer Filament, 500g
1
EGP 35,756.01
EGP 35,756.01 Each (ex VAT)
Kimya 2.85mm Amber PEKK-A 3D Printer Filament, 500g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KimyaMaterial Type
PEKK
Printing Technology
FDM
Colour
Amber
Weight
500g
Diameter
2.85mm
Printing Material
PEKK-A
Country of Origin
France