KIMO TH110 Handheld Hygrometer, ±1.8 Accuracy, +50°C Max, 95%RH Max

RS Stock No.: 276-9883Brand: KIMOManufacturers Part No.: TH110-POS
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

KIMO

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.3

Temperature Measurement Resolution

0.1°C

Model Number p

TH110

Best Humidity Measurement Accuracy

±1.8

Meter Type

Handheld

Country of Origin

France

Stock information temporarily unavailable.

EGP 31,917.26

EGP 31,917.26 Each (ex VAT)

KIMO TH110 Handheld Hygrometer, ±1.8 Accuracy, +50°C Max, 95%RH Max

Calibration type

EGP 31,917.26

EGP 31,917.26 Each (ex VAT)

KIMO TH110 Handheld Hygrometer, ±1.8 Accuracy, +50°C Max, 95%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.3

Temperature Measurement Resolution

0.1°C

Model Number p

TH110

Best Humidity Measurement Accuracy

±1.8

Meter Type

Handheld

Country of Origin

France