Technical Document
Specifications
Brand
KIMONumber Of Input Channels
1
Model Number
KH-120
Measurement Parameters
Humidity, Temperature
Sensor Type
NTC
Interface Type
USB
Data Logger Type
Temperature & Humidity
Country of Origin
France
EGP 21,311.21
EGP 21,311.21 Each (ex VAT)
KIMO KH-120 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)
1
EGP 21,311.21
EGP 21,311.21 Each (ex VAT)
KIMO KH-120 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KIMONumber Of Input Channels
1
Model Number
KH-120
Measurement Parameters
Humidity, Temperature
Sensor Type
NTC
Interface Type
USB
Data Logger Type
Temperature & Humidity
Country of Origin
France