Kimberly Clark WypAll® X50 Critical Clean™ 7441 Blue Cloths for Surface Cleaning, Dry Use, Box of 50, 418 x 221mm,

RS Stock No.: 158-887Brand: Kimberly ClarkManufacturers Part No.: 7441
brand-logo
View all in Cloths

Technical Document

Specifications

Application

Surface Cleaning

Cloth Features

High Absorbency

Colour

Blue

Trade Name

WypAll® X50 Critical Clean™ 7441

Range

X50

Package Type

Box

Number of Wipes per Pack

50

Wiper Size

418 x 221mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

Colombia

Product details

WYPALL X50 Cloths

The WypAll X50 Range has been specially designed for light and medium duty wiping tasks in food processing environments. Leading the way in hygiene, our goal is to support you in reducing the risk of cross-contamination and facilitate task segregation where it is a key requirement. WypAll Cloths have been designed to enhance regulatory hygiene practices and compliance. Advanced Hydroknit Technology ensures that each cloth is lightweight, yet absorbent, helping to reduce residue and allow fast cleaning, even in hard to reach areas. These cloths are food contact certified and are available in 4 different colours to help with segregated cleaning and avoid cross-contamination. This product is sold in a poly pack helping provide protection contaminants. Single sheet dispensing, to control usage and increase hygiene, only touch the sheet you use. This product is sold as 6 packs x 50 interfolded, blue, 1 ply cloth (300 total). Individual sheet size 41.6 cm (L) x 24.5 cm (W).

Features and Benefits

6 packs x 50 interfolded, blue, 1 ply cloth (300 total)
Advanced Hydroknit Technology ensures that each cloth is strong and fast absorbing.
Designed to enhance regulatory hygiene practices and compliance.
Available in a poly packs helping provide protection from contaminants.
Single sheet dispensing, to control usage and increase hygiene, only touch the sheet you use.
Specially designed for light and medium duty wiping tasks in food processing environments.
Certified for food contact

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Stock information temporarily unavailable.

EGP 8,273.82

EGP 8,273.82 1 Box of 6 (ex VAT)

Kimberly Clark WypAll® X50 Critical Clean™ 7441 Blue Cloths for Surface Cleaning, Dry Use, Box of 50, 418 x 221mm,

EGP 8,273.82

EGP 8,273.82 1 Box of 6 (ex VAT)

Kimberly Clark WypAll® X50 Critical Clean™ 7441 Blue Cloths for Surface Cleaning, Dry Use, Box of 50, 418 x 221mm,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Surface Cleaning

Cloth Features

High Absorbency

Colour

Blue

Trade Name

WypAll® X50 Critical Clean™ 7441

Range

X50

Package Type

Box

Number of Wipes per Pack

50

Wiper Size

418 x 221mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

Colombia

Product details

WYPALL X50 Cloths

The WypAll X50 Range has been specially designed for light and medium duty wiping tasks in food processing environments. Leading the way in hygiene, our goal is to support you in reducing the risk of cross-contamination and facilitate task segregation where it is a key requirement. WypAll Cloths have been designed to enhance regulatory hygiene practices and compliance. Advanced Hydroknit Technology ensures that each cloth is lightweight, yet absorbent, helping to reduce residue and allow fast cleaning, even in hard to reach areas. These cloths are food contact certified and are available in 4 different colours to help with segregated cleaning and avoid cross-contamination. This product is sold in a poly pack helping provide protection contaminants. Single sheet dispensing, to control usage and increase hygiene, only touch the sheet you use. This product is sold as 6 packs x 50 interfolded, blue, 1 ply cloth (300 total). Individual sheet size 41.6 cm (L) x 24.5 cm (W).

Features and Benefits

6 packs x 50 interfolded, blue, 1 ply cloth (300 total)
Advanced Hydroknit Technology ensures that each cloth is strong and fast absorbing.
Designed to enhance regulatory hygiene practices and compliance.
Available in a poly packs helping provide protection from contaminants.
Single sheet dispensing, to control usage and increase hygiene, only touch the sheet you use.
Specially designed for light and medium duty wiping tasks in food processing environments.
Certified for food contact

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.