Technical Document
Specifications
Brand
Kimberly ClarkForm Factor
Roll
Colour
Blue
Sheet Size
354 x 198mm
Number of Ply
1
Range
XL
Trade Name
SCOTT
Sheet Length
354mm
Sheet Width
198mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel
Country of Origin
France
Stock information temporarily unavailable.
EGP 14,681.74
EGP 14,681.74 Each (ex VAT)
Kimberly Clark Scott Rolled Blue Paper Towel, 354 x 198mm
1
EGP 14,681.74
EGP 14,681.74 Each (ex VAT)
Kimberly Clark Scott Rolled Blue Paper Towel, 354 x 198mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkForm Factor
Roll
Colour
Blue
Sheet Size
354 x 198mm
Number of Ply
1
Range
XL
Trade Name
SCOTT
Sheet Length
354mm
Sheet Width
198mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel
Country of Origin
France