Kimberly Clark Zen Kleenex Energy Foaming Hand Cleaner - 6 x 1000ml Cassette

RS Stock No.: 123-4517Brand: Kimberly ClarkManufacturers Part No.: 6385
brand-logo
View all in Soap & Hand Cleaners

Technical Document

Specifications

Package Size

6 x 1000ml

Package Type

Cassette

Compatible Dispensers

6948 Aquarius Soap Dispenser, 7173 Aquarius Black Soap Dispenser, 8973 Stainless Steel Soap Dispenser

Fragrance

Zen

Anti-Bacterial

No

Colour

Yellow

Unit Volume

1000mL

Range

KLEENEX

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel

Trade Name

Kleenex Energy

Country of Origin

Spain

Product details

KLEENEX Luxury Foam Hand Cleaner

Kleenex Fresh Luxury Foam Hand Cleanser is the essential cleanser for any washroom environment. Enriched with aloe vera and cucumber extracts, the luxurious feel and refreshing fragrance of this foaming hand cleanser provides any user with a revitalising, effective and enjoyable hand washing experience. The luxury foam lather helps to wash hands thoroughly, but rinses off more quickly than traditional soap resulting in less water usage and time spent per wash. Each cassette delivers up to twice as many washes per ltr (2500 shots per 1 Ltr) as conventional liquid soaps, using a unique dual mesh pump system enabling you to provide a quality product that remains cost effective. Dermatological tested, this hand cleanser is specially formulated for frequent use, leaves hands feeling moisturised and is kind too even the most sensitive of skin. Our new range of Botanic Luxury Foam Hand Cleansers have been designed to perfectly compliment and harmonise with our Kimberly Professional Aircare range, giving users of your washrooms an uplifting Kleenex brand experience. Kleenex Fresh Luxury Foam Hand Cleanser carries the European Ecolabel; your guarantee that it is manufactured responsibly at every step of the process. The cassettes are designed for quick and easy installation with a simple push and click. When the cassette is empty, it can be compressed to conserve space and is fully recyclable once the pump is removed. This product is sold as a case of 6 x Kleenex Fresh Luxury Foam Hand Cleanser, 1 Ltr - green cassettes.

Also available in Energy, Joy fragrances (product codes 6385 - RS 123-4517 and 6387 - RS 123-4518).Compatible with Aquarius Hand Cleanser Dispensers (product codes 6948 - RS 780-0093).

Standards

ISO 14001, ISO 9001, EC 66/2010

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Stock information temporarily unavailable.

EGP 16,629.43

EGP 16,629.43 1 Box of 6 (ex VAT)

Kimberly Clark Zen Kleenex Energy Foaming Hand Cleaner - 6 x 1000ml Cassette

EGP 16,629.43

EGP 16,629.43 1 Box of 6 (ex VAT)

Kimberly Clark Zen Kleenex Energy Foaming Hand Cleaner - 6 x 1000ml Cassette
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Package Size

6 x 1000ml

Package Type

Cassette

Compatible Dispensers

6948 Aquarius Soap Dispenser, 7173 Aquarius Black Soap Dispenser, 8973 Stainless Steel Soap Dispenser

Fragrance

Zen

Anti-Bacterial

No

Colour

Yellow

Unit Volume

1000mL

Range

KLEENEX

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel

Trade Name

Kleenex Energy

Country of Origin

Spain

Product details

KLEENEX Luxury Foam Hand Cleaner

Kleenex Fresh Luxury Foam Hand Cleanser is the essential cleanser for any washroom environment. Enriched with aloe vera and cucumber extracts, the luxurious feel and refreshing fragrance of this foaming hand cleanser provides any user with a revitalising, effective and enjoyable hand washing experience. The luxury foam lather helps to wash hands thoroughly, but rinses off more quickly than traditional soap resulting in less water usage and time spent per wash. Each cassette delivers up to twice as many washes per ltr (2500 shots per 1 Ltr) as conventional liquid soaps, using a unique dual mesh pump system enabling you to provide a quality product that remains cost effective. Dermatological tested, this hand cleanser is specially formulated for frequent use, leaves hands feeling moisturised and is kind too even the most sensitive of skin. Our new range of Botanic Luxury Foam Hand Cleansers have been designed to perfectly compliment and harmonise with our Kimberly Professional Aircare range, giving users of your washrooms an uplifting Kleenex brand experience. Kleenex Fresh Luxury Foam Hand Cleanser carries the European Ecolabel; your guarantee that it is manufactured responsibly at every step of the process. The cassettes are designed for quick and easy installation with a simple push and click. When the cassette is empty, it can be compressed to conserve space and is fully recyclable once the pump is removed. This product is sold as a case of 6 x Kleenex Fresh Luxury Foam Hand Cleanser, 1 Ltr - green cassettes.

Also available in Energy, Joy fragrances (product codes 6385 - RS 123-4517 and 6387 - RS 123-4518).Compatible with Aquarius Hand Cleanser Dispensers (product codes 6948 - RS 780-0093).

Standards

ISO 14001, ISO 9001, EC 66/2010

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.