Technical Document
Specifications
Brand
Kimberly ClarkForm Factor
Roll
Colour
White
Sheet Size
380 x 183mm
Number of Ply
1
Number of Sheets
1680
Range
WypAll® L10
Range
L10 General Clean
Trade Name
L10
Trade Name
WypAll L10 General Clean (6222)
Sheet Length
380mm
Sheet Width
183mm
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
United Kingdom
EGP 10,054.26
EGP 1,675.71 Each (In a Pack of 6) (ex VAT)
6
EGP 10,054.26
EGP 1,675.71 Each (In a Pack of 6) (ex VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkForm Factor
Roll
Colour
White
Sheet Size
380 x 183mm
Number of Ply
1
Number of Sheets
1680
Range
WypAll® L10
Range
L10 General Clean
Trade Name
L10
Trade Name
WypAll L10 General Clean (6222)
Sheet Length
380mm
Sheet Width
183mm
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
United Kingdom