Hazardous Product

Kimberly Clark 300 ml refill Air Freshener, For Use With Aircare Dispenser

RS Stock No.: 917-0785Brand: Kimberly ClarkManufacturers Part No.: 6191
brand-logo
View all in Air Fresheners

Technical Document

Specifications

For Use With

Aircare Dispenser

Package Type

refill

Fragrance

Multi Fragrance Pack

Package Size

300 ml

Range

KLEENEX

Unit Volume

5 x 300mL

Product details

AQUARIUS Aircare Fragrance Variety Pack Refill

Kimberly Clarke Professional aircare variety pack refills are especially designed to enhance your work place providing you with a range of fragrances. The fragrance refills are excellent for use with the Aquarius aircare dispenser. The refill variety pack is supplied in the fragrances of zen, fresh, energy, joy and harmony plus they are easy to use and install. Aircare provides you with a targeted fragrance exactly where it is needed and has a shelf life of 2 years.

FEATURES and BENEFITS:
Variety of five fragrances - Zen, Fresh, Energy, Joy, Harmony
Easy to use refills
Clear in appearance and colour
Capacity of 300 ml per pouch
Shelf life of 2 years
For use with the Aquarius aircare dispenser

DISPENSING FORMAT:
Pump Spray

DIMENSIONS:
Length 16.5 cm
Width 13.5 cm
Height 1.5 cm

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Stock information temporarily unavailable.

EGP 14,066.47

EGP 14,066.47 1 Box of 5 (ex VAT)

Kimberly Clark 300 ml refill Air Freshener, For Use With Aircare Dispenser

EGP 14,066.47

EGP 14,066.47 1 Box of 5 (ex VAT)

Kimberly Clark 300 ml refill Air Freshener, For Use With Aircare Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Aircare Dispenser

Package Type

refill

Fragrance

Multi Fragrance Pack

Package Size

300 ml

Range

KLEENEX

Unit Volume

5 x 300mL

Product details

AQUARIUS Aircare Fragrance Variety Pack Refill

Kimberly Clarke Professional aircare variety pack refills are especially designed to enhance your work place providing you with a range of fragrances. The fragrance refills are excellent for use with the Aquarius aircare dispenser. The refill variety pack is supplied in the fragrances of zen, fresh, energy, joy and harmony plus they are easy to use and install. Aircare provides you with a targeted fragrance exactly where it is needed and has a shelf life of 2 years.

FEATURES and BENEFITS:
Variety of five fragrances - Zen, Fresh, Energy, Joy, Harmony
Easy to use refills
Clear in appearance and colour
Capacity of 300 ml per pouch
Shelf life of 2 years
For use with the Aquarius aircare dispenser

DISPENSING FORMAT:
Pump Spray

DIMENSIONS:
Length 16.5 cm
Width 13.5 cm
Height 1.5 cm

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.