Keystone Coil Spring A, AA Battery Contact

RS Stock No.: 324-7303Brand: KeystoneManufacturers Part No.: 5202
brand-logo
View all in Battery Contacts

Technical Document

Specifications

For Battery Size

A, AA

Number of Cells

1

Terminal Contact Material

Spring Steel

Terminal Contact Type

Coil Spring

Country of Origin

United States

Product details

Contacts for battery types A; AA / AAA; AAAA; N

Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)
Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)
Compact size:  8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.

You may be interested in
Keystone Coil Spring AAA, AAAA, N Battery Contact
EGP 53.16Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

EGP 408.50

EGP 40.85 Each (In a Bag of 10) (ex VAT)

Keystone Coil Spring A, AA Battery Contact

EGP 408.50

EGP 40.85 Each (In a Bag of 10) (ex VAT)

Keystone Coil Spring A, AA Battery Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Keystone Coil Spring AAA, AAAA, N Battery Contact
EGP 53.16Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

For Battery Size

A, AA

Number of Cells

1

Terminal Contact Material

Spring Steel

Terminal Contact Type

Coil Spring

Country of Origin

United States

Product details

Contacts for battery types A; AA / AAA; AAAA; N

Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)
Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)
Compact size:  8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.

You may be interested in
Keystone Coil Spring AAA, AAAA, N Battery Contact
EGP 53.16Each (In a Bag of 10) (ex VAT)