Keystone CR2016, CR2025, CR2032 Battery Contact, Top Spring Arm Contact

RS Stock No.: 219-7954Brand: KeystoneManufacturers Part No.: 3002
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

CR2016, CR2025, CR2032

Number of Cells

1

Mount

PCB

Type

Contact

Maximum Cell Diameter

20mm

Terminal Contact Type

Top Spring Arm

Terminal Contact Material

Phosphor Bronze

Country of Origin

United States

Product details

Low Profile Coin Cell Holder

Through-hole SMD coin cell holders which utilise PCB tracking for -ve contact

You may be interested in
Stock information temporarily unavailable.

EGP 443.55

EGP 88.71 Each (In a Pack of 5) (ex VAT)

Keystone CR2016, CR2025, CR2032 Battery Contact, Top Spring Arm Contact

EGP 443.55

EGP 88.71 Each (In a Pack of 5) (ex VAT)

Keystone CR2016, CR2025, CR2032 Battery Contact, Top Spring Arm Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Battery Size

CR2016, CR2025, CR2032

Number of Cells

1

Mount

PCB

Type

Contact

Maximum Cell Diameter

20mm

Terminal Contact Type

Top Spring Arm

Terminal Contact Material

Phosphor Bronze

Country of Origin

United States

Product details

Low Profile Coin Cell Holder

Through-hole SMD coin cell holders which utilise PCB tracking for -ve contact

You may be interested in