Technical Document
Specifications
Brand
KeystoneFor Battery Size
AA
Number of Cells
2
Terminal Contact Material
Spring Steel
Terminal Contact Type
Leaf Spring
Country of Origin
United States
Product details
Snap-On Contacts
Ideal for use on plastic boxes
Push fit with barbed retention
Spring contact compensates for variation in battery lengths
Positive pole contacts has location facility
Solder tag to permit attachment of wire lead
EGP 747.50
EGP 74.75 Each (In a Pack of 10) (ex VAT)
10
EGP 747.50
EGP 74.75 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeystoneFor Battery Size
AA
Number of Cells
2
Terminal Contact Material
Spring Steel
Terminal Contact Type
Leaf Spring
Country of Origin
United States
Product details
Snap-On Contacts
Ideal for use on plastic boxes
Push fit with barbed retention
Spring contact compensates for variation in battery lengths
Positive pole contacts has location facility
Solder tag to permit attachment of wire lead