Technical Document
Specifications
Brand
KernWeighing Capacity
12kg
Scale Type
Precision Balance
Resolution
0.1 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
190mm
Weighpan Width
190mm
Net Weight
2.6kg
Model Number p
PNS 12000-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Kern PNS Series Precision Balances
Kern PNS Series precision balances with robust tuning fork measuring system. Lightweight, compact and professional.
Features and Benefits
Adjusting program CAL for quick setting of the balance accuracy using an external test weight
High-quality tuning fork measuring system for steady weight values and continuous weighing
Capacity Display: A bar lights up to show how much of the weighing range is still available
Precise Counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Compact size, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed, for models with weighing plate size Ø 140 mm
Weighing Space (W x D x H): 172 x 171 x 160 mm
EGP 81,602.05
EGP 81,602.05 Each (ex VAT)
Calibration type
No Calibration
1
EGP 81,602.05
EGP 81,602.05 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
12kg
Scale Type
Precision Balance
Resolution
0.1 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
190mm
Weighpan Width
190mm
Net Weight
2.6kg
Model Number p
PNS 12000-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Kern PNS Series Precision Balances
Kern PNS Series precision balances with robust tuning fork measuring system. Lightweight, compact and professional.
Features and Benefits
Adjusting program CAL for quick setting of the balance accuracy using an external test weight
High-quality tuning fork measuring system for steady weight values and continuous weighing
Capacity Display: A bar lights up to show how much of the weighing range is still available
Precise Counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Compact size, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed, for models with weighing plate size Ø 140 mm
Weighing Space (W x D x H): 172 x 171 x 160 mm