Kern PCB 1000-1 Precision Balance Weighing Scale, 1kg Weight Capacity, With RS Calibration

RS Stock No.: 703-0483Brand: KernManufacturers Part No.: PCB 1000-1/RS
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

1kg

Scale Type

Precision Balance

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1.4kg

Model Number p

PCB 1000-1

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Product details

PCB 200 Series Scales

Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg

Supplied with

protective cover, instructions & mains adaptor.

You may be interested in
Stock information temporarily unavailable.

EGP 47,623.19

EGP 47,623.19 Each (ex VAT)

Kern PCB 1000-1 Precision Balance Weighing Scale, 1kg Weight Capacity, With RS Calibration

Calibration type

EGP 47,623.19

EGP 47,623.19 Each (ex VAT)

Kern PCB 1000-1 Precision Balance Weighing Scale, 1kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

1kg

Scale Type

Precision Balance

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1.4kg

Model Number p

PCB 1000-1

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Product details

PCB 200 Series Scales

Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg

Supplied with

protective cover, instructions & mains adaptor.

You may be interested in