Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4X Magnification

RS Stock No.: 136-3508Brand: KernManufacturers Part No.: OZL 464Distrelec Article No.: 30387964
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

Kern

Magnification Power

0.7 → 4X

Illuminated

Yes

Illumination Type

LED

Weight

4kg

Dimensions

240 x 300 x 420mm

Length

240mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OZL-46

Model Number (p)

OZL-46

Distrelec Product Id

30387964

Country of Origin

China

Product details

Kern Stereo Zoom Microscope OZL-46 Series

Kern Stereo zoom microscope suitable for laboratories, training centres, quality control and agriculture.
The microscopes are robust stereo microscopes which are easy to use with its mechanical stand and large zoom range. Suitable for use in harsh environments.
Series includes:
OZL 463 (136-3507)
OZL 464 (136-3508)

Typical Applications

• Training
• Assembly and repair workstations in the electronics industry
• Production facilities
• Quality control
• Can be used in all common applications in stereomicroscopy

Features and Benefits

• Large working surface
• Zoom range
• 360° rotatable
• LED Light source

Supplied with

A protective dust cover, eye cups and multi-lingual user instructions are included.

Stock information temporarily unavailable.

EGP 75,729.68

EGP 75,729.68 Each (ex VAT)

Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4X Magnification

EGP 75,729.68

EGP 75,729.68 Each (ex VAT)

Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Magnification Power

0.7 → 4X

Illuminated

Yes

Illumination Type

LED

Weight

4kg

Dimensions

240 x 300 x 420mm

Length

240mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OZL-46

Model Number (p)

OZL-46

Distrelec Product Id

30387964

Country of Origin

China

Product details

Kern Stereo Zoom Microscope OZL-46 Series

Kern Stereo zoom microscope suitable for laboratories, training centres, quality control and agriculture.
The microscopes are robust stereo microscopes which are easy to use with its mechanical stand and large zoom range. Suitable for use in harsh environments.
Series includes:
OZL 463 (136-3507)
OZL 464 (136-3508)

Typical Applications

• Training
• Assembly and repair workstations in the electronics industry
• Production facilities
• Quality control
• Can be used in all common applications in stereomicroscopy

Features and Benefits

• Large working surface
• Zoom range
• 360° rotatable
• LED Light source

Supplied with

A protective dust cover, eye cups and multi-lingual user instructions are included.