Technical Document
Specifications
Brand
KernRefractometer Type
Sugar
Maximum Measurement
1.5100 (Refractive Index) nD, 85 (Brix) %
Minimum Measurement
0 (Brix) %, 1.3330 (Refractive Index) nD
Best Accuracy
±0.0003 (Refractive Index) nD, ±0.2 (Brix) %
Type
Digital
Battery Type
AAA
Power Source
Battery
Dimensions
133 x 65 x 38mm
Weight
200g
Height
38mm
Length
133mm
Width
65mm
Model Number p
ORF 85BM
Country of Origin
China
EGP 54,313.77
EGP 54,313.77 Each (ex VAT)
1
EGP 54,313.77
EGP 54,313.77 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KernRefractometer Type
Sugar
Maximum Measurement
1.5100 (Refractive Index) nD, 85 (Brix) %
Minimum Measurement
0 (Brix) %, 1.3330 (Refractive Index) nD
Best Accuracy
±0.0003 (Refractive Index) nD, ±0.2 (Brix) %
Type
Digital
Battery Type
AAA
Power Source
Battery
Dimensions
133 x 65 x 38mm
Weight
200g
Height
38mm
Length
133mm
Width
65mm
Model Number p
ORF 85BM
Country of Origin
China
