Kern Refractometer, 1.050 (Urine) sgU, 1.3900 (Refractive Index) nD, 12 (Serum Protein) g/dL max, 0 (Serum Protein)

RS Stock No.: 181-1147Brand: KernManufacturers Part No.: ORF 1PM
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Kern

Maximum Measurement

1.050 (Urine) sgU, 1.3900 (Refractive Index) nD, 12 (Serum Protein) g/dL

Minimum Measurement

0 (Serum Protein) g/dL, 1.000 (Urine) sgU, 1.3330 (Refractive Index) nD

Best Accuracy

±0.0003 (Refractive Index) nD, ±0.001 (Urine) sgU, ±0.1 (Serum Protein) g/dL

Type

Digital

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

200g

Height

38mm

Length

133mm

Width

65mm

Model Number p

ORF 1PM

Country of Origin

China

EGP 46,884.00

EGP 46,884.00 Each (ex VAT)

Kern Refractometer, 1.050 (Urine) sgU, 1.3900 (Refractive Index) nD, 12 (Serum Protein) g/dL max, 0 (Serum Protein)

EGP 46,884.00

EGP 46,884.00 Each (ex VAT)

Kern Refractometer, 1.050 (Urine) sgU, 1.3900 (Refractive Index) nD, 12 (Serum Protein) g/dL max, 0 (Serum Protein)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kern

Maximum Measurement

1.050 (Urine) sgU, 1.3900 (Refractive Index) nD, 12 (Serum Protein) g/dL

Minimum Measurement

0 (Serum Protein) g/dL, 1.000 (Urine) sgU, 1.3330 (Refractive Index) nD

Best Accuracy

±0.0003 (Refractive Index) nD, ±0.001 (Urine) sgU, ±0.1 (Serum Protein) g/dL

Type

Digital

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

200g

Height

38mm

Length

133mm

Width

65mm

Model Number p

ORF 1PM

Country of Origin

China