Technical Document
Specifications
Brand
KernMagnification Power
4 X, 10 X, 40X
Illuminated
Yes
Illumination Type
LED
Battery Operated
Yes
Battery Type
LR6 AA
Weight
2.5kg
Dimensions
130 x 300 x 310mm
Length
130mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number p
OBS-1
Country of Origin
China
Product details
Kern OBS-1 Series Compound Microscope
The KERN OBS-1 range is a solid and simple school microscope range, which is easy to use due to its intuitive control elements.
The LED light source guarantees optimum illumination of the samples and also ensures long service life. The simple condenser lens with rotating aperture diaphragm disc on the OBS 101 ensures the best concentration of light and illumination of the sample.
The OBS 104 (RS 136-3476) and OBS 106 (RS 136-3477) models have an Abbe condenser which is height-adjustable and can therefore be focussed. And an aperture diaphragm, which ensures the best concentration of light. To focus the object, all models have a coarse and fine focusing knob on both sides. The mechanical angle table enables you to work with the samples and move them rapidly (only for KERN OBS 106).
Typical Application
Primary school
Secondary school
Training
Hobbies
Features and Benefits
Simple and easy to use
Intuitive control elements
High Mobility: Thanks to battery operation (optional)
Applications/Samples: Translucent, thin, high-contrast, less complex samples (e.g. plant tissue, coloured cells/parasites)
EGP 24,096.76
EGP 24,096.76 Each (ex VAT)
1
EGP 24,096.76
EGP 24,096.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernMagnification Power
4 X, 10 X, 40X
Illuminated
Yes
Illumination Type
LED
Battery Operated
Yes
Battery Type
LR6 AA
Weight
2.5kg
Dimensions
130 x 300 x 310mm
Length
130mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number p
OBS-1
Country of Origin
China
Product details
Kern OBS-1 Series Compound Microscope
The KERN OBS-1 range is a solid and simple school microscope range, which is easy to use due to its intuitive control elements.
The LED light source guarantees optimum illumination of the samples and also ensures long service life. The simple condenser lens with rotating aperture diaphragm disc on the OBS 101 ensures the best concentration of light and illumination of the sample.
The OBS 104 (RS 136-3476) and OBS 106 (RS 136-3477) models have an Abbe condenser which is height-adjustable and can therefore be focussed. And an aperture diaphragm, which ensures the best concentration of light. To focus the object, all models have a coarse and fine focusing knob on both sides. The mechanical angle table enables you to work with the samples and move them rapidly (only for KERN OBS 106).
Typical Application
Primary school
Secondary school
Training
Hobbies
Features and Benefits
Simple and easy to use
Intuitive control elements
High Mobility: Thanks to battery operation (optional)
Applications/Samples: Translucent, thin, high-contrast, less complex samples (e.g. plant tissue, coloured cells/parasites)