Kern Weighing Scale, 1.21kg Weight Capacity, With RS Calibration

RS Stock No.: 703-0430Brand: KernManufacturers Part No.: KB 1200-2N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

1.21kg

Scale Type

Counting

Resolution

0.01 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1.1kg

Model Number p

KB 1200-2N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

KB Series Precision Balances

Two balances, 1210g (KB 1200-2) or 10100g (KB 10000-1) weighing range

Precise counting – automatic reference optimisation gradually improves the average value of the piece weight
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm

Supplied with

mains adaptor; protective cover; instruction manual.

Stock information temporarily unavailable.

EGP 11,602.86

EGP 11,602.86 Each (ex VAT)

Kern Weighing Scale, 1.21kg Weight Capacity, With RS Calibration

Calibration type

EGP 11,602.86

EGP 11,602.86 Each (ex VAT)

Kern Weighing Scale, 1.21kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

1.21kg

Scale Type

Counting

Resolution

0.01 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1.1kg

Model Number p

KB 1200-2N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

KB Series Precision Balances

Two balances, 1210g (KB 1200-2) or 10100g (KB 10000-1) weighing range

Precise counting – automatic reference optimisation gradually improves the average value of the piece weight
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm

Supplied with

mains adaptor; protective cover; instruction manual.