Kern EOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity

RS Stock No.: 205-9572Brand: KernManufacturers Part No.: EOC 100K-3
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

150kg

Scale Type

Platform

Resolution

2 g

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Model Number p

EOC 100K-3

Country of Origin

China

Stock information temporarily unavailable.

EGP 45,249.71

EGP 45,249.71 Each (ex VAT)

Kern EOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity

Calibration type

EGP 45,249.71

EGP 45,249.71 Each (ex VAT)

Kern EOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

150kg

Scale Type

Platform

Resolution

2 g

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Model Number p

EOC 100K-3

Country of Origin

China