Technical Document
Specifications
Brand
KernWeighing Capacity
60kg
Scale Type
Platform
Resolution
0.2 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
450mm
Weighpan Width
350mm
Weighpan Height
115mm
Net Weight
9.5kg
Model Number p
DS 60K0.2
Model Number (p)
DS 60K0.2
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Country of Origin
Germany
EGP 135,254.25
EGP 135,254.25 Each (ex VAT)
Calibration type
No Calibration
1
EGP 135,254.25
EGP 135,254.25 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
60kg
Scale Type
Platform
Resolution
0.2 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
450mm
Weighpan Width
350mm
Weighpan Height
115mm
Net Weight
9.5kg
Model Number p
DS 60K0.2
Model Number (p)
DS 60K0.2
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Country of Origin
Germany