Kern ADB 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity

RS Stock No.: 201-0984Brand: KernManufacturers Part No.: ADB 200-4
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

210g

Scale Type

Analytical Balance

Resolution

0.0001 g

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Model Number p

ADB 200-4

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 97,348.67

EGP 97,348.67 Each (ex VAT)

Kern ADB 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity

EGP 97,348.67

EGP 97,348.67 Each (ex VAT)

Kern ADB 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

210g

Scale Type

Analytical Balance

Resolution

0.0001 g

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Model Number p

ADB 200-4

Country of Origin

China

You may be interested in