Technical Document
Specifications
Brand
KernWeighing Capacity
120g
Scale Type
Analytical Balance
Resolution
0.0001 g
Parts Counting
Yes
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Model Number p
ADB 100-4
Model Number (p)
ADB 100-4
Country of Origin
China
Stock information temporarily unavailable.
EGP 89,451.10
EGP 89,451.10 Each (ex VAT)
Kern ADB 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
1
EGP 89,451.10
EGP 89,451.10 Each (ex VAT)
Kern ADB 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
120g
Scale Type
Analytical Balance
Resolution
0.0001 g
Parts Counting
Yes
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Model Number p
ADB 100-4
Model Number (p)
ADB 100-4
Country of Origin
China