Kern ABJ 320-4NM Precision Balance Weighing Scale, 320g Weight Capacity PreCal

RS Stock No.: 192-4079Brand: KernManufacturers Part No.: ABJ 320-4NM+C
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

320g

Scale Type

Precision Balance

Resolution

0.100 mg

Calibrated

PreCal

Interface Type

RS232

Weighpan Length

210mm

Weighpan Width

340mm

Weighpan Height

325mm

Model Number p

ABJ 320-4NM

Model Number (p)

ABJ 320-4NM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Stock information temporarily unavailable.

EGP 210,553.99

EGP 210,553.99 Each (ex VAT)

Kern ABJ 320-4NM Precision Balance Weighing Scale, 320g Weight Capacity PreCal

Calibration type

EGP 210,553.99

EGP 210,553.99 Each (ex VAT)

Kern ABJ 320-4NM Precision Balance Weighing Scale, 320g Weight Capacity PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

320g

Scale Type

Precision Balance

Resolution

0.100 mg

Calibrated

PreCal

Interface Type

RS232

Weighpan Length

210mm

Weighpan Width

340mm

Weighpan Height

325mm

Model Number p

ABJ 320-4NM

Model Number (p)

ABJ 320-4NM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C