Technical Document
Specifications
Brand
KEMETMaximum Shock / Vibration
500m/s²
Maximum Current
500 μA
Maximum dc Voltage
5.5V
Switching Frequency
10 → 15000 Hz
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
EGP 85,093.53
EGP 85,093.53 Each (ex VAT)
KEMET Vibration Sensor, 500m/s² Max, 500 μA Max, 5.5V Max, 10 → 15000 Hz, -25°C → +85°C
1
EGP 85,093.53
EGP 85,093.53 Each (ex VAT)
KEMET Vibration Sensor, 500m/s² Max, 500 μA Max, 5.5V Max, 10 → 15000 Hz, -25°C → +85°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KEMETMaximum Shock / Vibration
500m/s²
Maximum Current
500 μA
Maximum dc Voltage
5.5V
Switching Frequency
10 → 15000 Hz
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
