Technical Document
Specifications
Brand
KEMETTechnology
Hybrid
Capacitance
150µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
7343–31
Equivalent Series Resistance
45mΩ
Lead Pitch
3.8mm
Tolerance
±20%
Length
7.3mm
Height
2.8mm
Maximum Operating Temperature
+150°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
T599
Electrolyte Type
Solid
Ripple Current
2.2A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
94.5 μA
Lifetime
2000h
Country of Origin
China
EGP 31,860.00
EGP 63.72 Each (On a Reel of 500) (ex VAT)
500
EGP 31,860.00
EGP 63.72 Each (On a Reel of 500) (ex VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETTechnology
Hybrid
Capacitance
150µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
7343–31
Equivalent Series Resistance
45mΩ
Lead Pitch
3.8mm
Tolerance
±20%
Length
7.3mm
Height
2.8mm
Maximum Operating Temperature
+150°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
T599
Electrolyte Type
Solid
Ripple Current
2.2A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
94.5 μA
Lifetime
2000h
Country of Origin
China