KEMET 1.5mF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 813-5949Brand: KEMETManufacturers Part No.: T545H158M006ATE035
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

1.5mF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7360-20

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

7.3mm

Depth

6mm

Height

2mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 6 x 2mm

Series

T545

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

945 μA

Product details

T545 Series

Precision moulded chip tantalum capacitors with symmetrical compliant terminations for use where high component packing densities are required. A conductive polymer replaces the traditional MnO2 cathode plate.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 428.17

EGP 428.17 Each (ex VAT)

KEMET 1.5mF Surface Mount Polymer Capacitor, 6.3V dc
Select packaging type

EGP 428.17

EGP 428.17 Each (ex VAT)

KEMET 1.5mF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

1.5mF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7360-20

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

7.3mm

Depth

6mm

Height

2mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 6 x 2mm

Series

T545

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

945 μA

Product details

T545 Series

Precision moulded chip tantalum capacitors with symmetrical compliant terminations for use where high component packing densities are required. A conductive polymer replaces the traditional MnO2 cathode plate.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more