KEMET 4.7μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 187-7136Brand: KEMETManufacturers Part No.: T529P475M025AAE300
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

4.7µF

Voltage

25V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2012-10

Equivalent Series Resistance

300mΩ

Tolerance

±20%

Length

2mm

Depth

1.25mm

Maximum Operating Temperature

+105°C

Height

1mm

Dimensions

2 x 1.25 x 1mm

Series

T529

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

35.3 μA

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 87.02

Each (On a Reel of 3000) (ex VAT)

KEMET 4.7μF Surface Mount Polymer Capacitor, 25V dc

EGP 87.02

Each (On a Reel of 3000) (ex VAT)

KEMET 4.7μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

4.7µF

Voltage

25V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2012-10

Equivalent Series Resistance

300mΩ

Tolerance

±20%

Length

2mm

Depth

1.25mm

Maximum Operating Temperature

+105°C

Height

1mm

Dimensions

2 x 1.25 x 1mm

Series

T529

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

35.3 μA

Country of Origin

Thailand