KEMET 33μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 179-3180Brand: KEMETManufacturers Part No.: T521B336M016ATE070Distrelec Article No.: 30119941
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

33µF

Voltage

16V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Lead Pitch

1.9 (Minimum)mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

2mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 2mm

Series

T521

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

52.8 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 55,740.00

EGP 27.87 Each (On a Reel of 2000) (ex VAT)

KEMET 33μF Surface Mount Polymer Capacitor, 16V dc

EGP 55,740.00

EGP 27.87 Each (On a Reel of 2000) (ex VAT)

KEMET 33μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

33µF

Voltage

16V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Lead Pitch

1.9 (Minimum)mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

2mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 2mm

Series

T521

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

52.8 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more