KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 692-5788Brand: KEMETManufacturers Part No.: T520B157M006ATE045
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

150µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

45mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

95 μA

Product details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 39.79

Each (In a Pack of 5) (ex VAT)

KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc
Select packaging type

EGP 39.79

Each (In a Pack of 5) (ex VAT)

KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

150µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

45mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

95 μA

Product details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy