KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T500 Series

RS Stock No.: 204-8446Brand: KEMETManufacturers Part No.: T500D106K050AG6110
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

7343–31

Tolerance

10%

Series

T500

Electrolyte Type

Solid

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 886.81

EGP 886.81 Each (ex VAT)

KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T500 Series
Select packaging type

EGP 886.81

EGP 886.81 Each (ex VAT)

KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T500 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

7343–31

Tolerance

10%

Series

T500

Electrolyte Type

Solid

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more