Technical Document
Specifications
Brand
KEMETInductance
19.4 mH
Series
SSHB10H
Test Frequency
10 kHz
DC Resistance
640mΩ
Maximum Current
800 mA
Dimensions
22 x 17 x 15.5mm
Operating Temperature Range
-25°C → +120°C
Mounting Type
Through Hole
Voltage Rating
250V
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
22mm
Depth
17mm
Minimum Operating Temperature
-25°C
Height
15.5mm
Country of Origin
Vietnam
EGP 661.70
EGP 132.34 Each (In a Pack of 5) (ex VAT)
5
EGP 661.70
EGP 132.34 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETInductance
19.4 mH
Series
SSHB10H
Test Frequency
10 kHz
DC Resistance
640mΩ
Maximum Current
800 mA
Dimensions
22 x 17 x 15.5mm
Operating Temperature Range
-25°C → +120°C
Mounting Type
Through Hole
Voltage Rating
250V
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
22mm
Depth
17mm
Minimum Operating Temperature
-25°C
Height
15.5mm
Country of Origin
Vietnam