KEMET 28.4 mH 0.7 A Common Mode Choke 0.90Ω 250V

RS Stock No.: 186-1099Brand: KEMETManufacturers Part No.: SSHB10H-R07284
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

28.4 mH

Series

SSHB10H

Test Frequency

10 kHz

DC Resistance

0.90Ω

Maximum Current

0.7 A

Dimensions

22 x 17 x 15.5mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Height

15.5mm

Maximum Operating Temperature

+120°C

Length

22mm

Depth

17mm

Minimum Operating Temperature

-25°C

Country of Origin

Vietnam

Stock information temporarily unavailable.

EGP 933.85

EGP 186.77 Each (In a Pack of 5) (ex VAT)

KEMET 28.4 mH 0.7 A Common Mode Choke 0.90Ω 250V

EGP 933.85

EGP 186.77 Each (In a Pack of 5) (ex VAT)

KEMET 28.4 mH 0.7 A Common Mode Choke 0.90Ω 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Inductance

28.4 mH

Series

SSHB10H

Test Frequency

10 kHz

DC Resistance

0.90Ω

Maximum Current

0.7 A

Dimensions

22 x 17 x 15.5mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Height

15.5mm

Maximum Operating Temperature

+120°C

Length

22mm

Depth

17mm

Minimum Operating Temperature

-25°C

Country of Origin

Vietnam