Technical Document
Specifications
Brand
KEMETSensor Type
Position Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.5 V
Package Type
SMD
Pin Count
5
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,588.45
EGP 1,588.45 Each (ex VAT)
KEMET Surface Mount Position Sensor, SMD, 5-Pin
Select packaging type
Standard
1
EGP 1,588.45
EGP 1,588.45 Each (ex VAT)
KEMET Surface Mount Position Sensor, SMD, 5-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETSensor Type
Position Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.5 V
Package Type
SMD
Pin Count
5
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China