Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KEMET 72 μH Iron Common Mode Choke, 2A Idc, 68mΩ Rdc, SN

RS Stock No.: 181-5999Brand: KEMETManufacturers Part No.: SN8S-500
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

KEMET

Inductance

72 μH

Maximum dc Current

2A

Mounting Type

Through Hole

Maximum DC Resistance

68mΩ

Diameter

16mm

Depth

9mm

Dimensions

16 (Dia.) x 9mm

Core Material

Iron

Lead Pitch

8.5mm

Series

SN

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,450.90

EGP 290.18 Each (In a Pack of 5) (ex VAT)

KEMET 72 μH Iron Common Mode Choke, 2A Idc, 68mΩ Rdc, SN

EGP 1,450.90

EGP 290.18 Each (In a Pack of 5) (ex VAT)

KEMET 72 μH Iron Common Mode Choke, 2A Idc, 68mΩ Rdc, SN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Inductance

72 μH

Maximum dc Current

2A

Mounting Type

Through Hole

Maximum DC Resistance

68mΩ

Diameter

16mm

Depth

9mm

Dimensions

16 (Dia.) x 9mm

Core Material

Iron

Lead Pitch

8.5mm

Series

SN

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more