Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
R60
Lead Pitch
10mm
Length
13mm
Depth
6mm
Height
12mm
Dimensions
6 x 12 x 13mm
Dielectric
Polyester
Minimum Operating Temperature
-55°C
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Product details
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
EGP 25,961.00
EGP 19.97 Each (In a Bag of 1300) (ex VAT)
1300
EGP 25,961.00
EGP 19.97 Each (In a Bag of 1300) (ex VAT)
1300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
R60
Lead Pitch
10mm
Length
13mm
Depth
6mm
Height
12mm
Dimensions
6 x 12 x 13mm
Dielectric
Polyester
Minimum Operating Temperature
-55°C
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Product details
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.