KEMET R60 Metallised Polyester Film Capacitor, 90 V ac, 160 V dc, ±10%, 220nF, Through Hole

RS Stock No.: 165-0171Brand: KEMETManufacturers Part No.: R60GF3220506AK
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

90 V ac, 160 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

1.5%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 530.50

EGP 21.22 Each (In a Pack of 25) (ex VAT)

KEMET R60 Metallised Polyester Film Capacitor, 90 V ac, 160 V dc, ±10%, 220nF, Through Hole

EGP 530.50

EGP 21.22 Each (In a Pack of 25) (ex VAT)

KEMET R60 Metallised Polyester Film Capacitor, 90 V ac, 160 V dc, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

90 V ac, 160 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

1.5%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more