KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZV4220MU2

RS Stock No.: 311-1175Brand: KEMETManufacturers Part No.: PEH200ZV4220MU2
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.6 x 149.2mm

Height

149.2mm

Length

149.2mm

Minimum Operating Temperature

-40°C

Diameter

76.6mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/500V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

58mΩ

Series

PEH200

Ripple Current

11.1A

Leakage Current

7.3 mA

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 8,373.95

EGP 8,373.95 Each (ex VAT)

KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZV4220MU2
Select packaging type

EGP 8,373.95

EGP 8,373.95 Each (ex VAT)

KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZV4220MU2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.6 x 149.2mm

Height

149.2mm

Length

149.2mm

Minimum Operating Temperature

-40°C

Diameter

76.6mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/500V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

58mΩ

Series

PEH200

Ripple Current

11.1A

Leakage Current

7.3 mA

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more