KEMET FG Series Fluxgate Current Sensor, +/-50mA Input, 4A, 6 → 20 mA Output, 12.6mm Bore, 5 V

RS Stock No.: 268-0569Brand: KEMETManufacturers Part No.: FG-R05-4A
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

KEMET

Current Ratio

4A

Bore Size

12.6mm

Series

FG

Transformer Type

Fluxgate

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

+/-50mA

Output Current

6 → 20 mA

Country of Origin

Vietnam

Stock information temporarily unavailable.

EGP 90,557.10

EGP 3,018.57 Each (In a Box of 30) (ex VAT)

KEMET FG Series Fluxgate Current Sensor, +/-50mA Input, 4A, 6 → 20 mA Output, 12.6mm Bore, 5 V

EGP 90,557.10

EGP 3,018.57 Each (In a Box of 30) (ex VAT)

KEMET FG Series Fluxgate Current Sensor, +/-50mA Input, 4A, 6 → 20 mA Output, 12.6mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Current Ratio

4A

Bore Size

12.6mm

Series

FG

Transformer Type

Fluxgate

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

+/-50mA

Output Current

6 → 20 mA

Country of Origin

Vietnam